SamtecFFMD-20-T-05.00-01-N
Cable Assembly 0.12m 30AWG 0.64mm 40 to 40 POS IDC Connector to IDC Connector F-M TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 40 to 40 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.12 | |
| 304VDC|215VAC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 29.59 | |
| TIGER EYE™ | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.5/Contact | |
| Polyvinyl Chloride | |
| Tin Over Nickel |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.