onsemiFDB3632-F085MOSFETs
Trans MOSFET N-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 12 | |
| 9@10V | |
| 84@10V | |
| 84 | |
| 6000@25V | |
| 310000 | |
| 46 | |
| 39 | |
| 96 | |
| 30 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

