VishayF339X146833MIP2T0Capacitor Film
Cap Film Suppression X1 0.68uF 800VDC/330VAC PP 20% (26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.68uF | |
| 20% | |
| 800VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26 X 12 X 22 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 26(Max) | |
| 12(Max) | |
| 22(Max) | |
| 7.8 | |
| 0.8 | |
| 3.5 | |
| 22(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

