PanduitF1X4WH6Wiring Ducts
Wiring Ducts Slotted Rectangular Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| 1828.8 | |
| 32 | |
| 104.1 |
This F1X4WH6 wiring duct from Panduit is made of materials that will withstand pressure from the volume of electrical wiring cables. This product is 1828.8 mm long, 104.1 mm tall and 32 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

