VishayF17104101030Capacitor Film

Cap Film Suppression Y2 0.1uF 1000VDC/300VAC PP 20% (31 X 9 X 19mm) Radial 27.5mm 105°C Automotive AEC-Q200 Loose

This suppression F17104101030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. The F17104101030 part has a radial termination style. This product is 31(Max) mm long, 19(Max) mm tall and 9(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

Import TariffMay apply to this part

4,142 parts: Ships tomorrow

    Total$0.84Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 4,142 parts
      • Price: $0.8362

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.