KEMET CorporationF161WP474K063VCapacitor Film
Cap Film 0.47uF 63V PET 10%( 10.2 X 9.1 X 5.5mm) SMD 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Flat | |
| Surface Mount | |
| 10.2 X 9.1 X 5.5 | |
| 4036 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| 9.1 | |
| 5.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

