Silicon LabsEZR32HG220F32R55G-C0RRF Transceivers
RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3.3V 48-Pin QFN EP T/R
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/FSK/GFSK/GMSK/MSK/OOK | |
| 1Mbps | |
| 500 to 1500 | |
| 915 | |
| 868 to 915 | |
| 1.98V | |
| 3.3V | |
| 3.8V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

