Panasonic IndustryEXB-S8V102JResistor Networks and Arrays

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R

Create more space in your circuit design by using this EXB-S8V102J resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. It has a tolerance of 5%. The EXB-S8V102J part has a concave termination style.

Import TariffMay apply to this part

7,970 parts: Ships tomorrow

    Total$97.54Price for 643

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      643
      Maximum Of:
      7970
      Country Of origin:
      Japan
         
      • Price: $0.1517
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 7,970 parts
      • Price: $0.1517

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.