Panasonic IndustryEXB-28V221JXResistor Networks and Arrays
Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 220 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-28V221JX resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 220 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. The EXB-28V221JX part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 0.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

