Gas Sensor | EVAL-CN0396-ARDZ
Reference Design: Dual Electrochemical Gas Sensor with Temperature Compensation
Analog DevicesReference Design: Dual Electrochemical Gas Sensor with Temperature Compensation
The EVAL-CN0396-ARDZ is a portable gas detector that uses a 4-electrode electrochemical sensor for simultaneous detection of two distinct gases. It offers many advantages for instruments that detect or measure the concentration of many toxic gases, that includes an optimum combination of components designed to provide single-supply, low power, and low noise performance, while offering a high degree of programmability to accommodate a variety of sensors for different types of gases.
Block Diagram:
Features:
-
Dual electrochemical gas sensor
-
Temperature compensation
-
16-bit digitization
Applications:
-
Industrial Automation Technology (IAT)
-
Temperature Controllers
-
Healthcare
-
Life Sciences & Medical Instrumentation
-
Instrumentation & Measurement
-
Chemical Analysis & Analytical Instruments
-
Portable instrumentation
-
Electronic Test & Measurement
Functional Setup
The following equipment is needed:
-
EVAL-CN0396-ARDZ circuit evaluation board
-
EVAL-ADICUP360 development board
-
USB-A to USB micro cable
-
7 V to 12 V power supply
-
CN-0396 demo software (see the CN-0396 User Guide)
-
Serial terminal software (PuTTY, Tera Term, or similar)
-
4-electrode electrochemical gas sensor (CO and H2S sensor is provided with the evaluation board)
-
Environmental chamber
-
Calibration gases
-
Precision current source (alternative to actual sensor and gases)
Related ADI parts:
-
AD7798: 3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
-
ADA4528-1: Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp
-
ADA4528-2: Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
-
AD5270: 1024-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
-
ADT7310: ±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
-
ADP7102: 20 V, 300 mA, Low Noise, CMOS LDO
-
ADR3412: Micro-Power, High-Accuracy 1.2V Voltage Reference
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Amplifier and Comparator Tools/Data Acquisition Tools/Power Management Tools/Sensors and Transducers Tools
Supported Device
AD5270/AD7798/ADA4528-1/ADA4528-2/ADP7102/ADR3412/ADT7310
Supported Device Technology
ADC/OP Amp/Temperature and Humidity/Voltage Reference

