Analog DevicesEVAL-AD5770RSDZData Conversion Development Boards and Kits
AD5770R DAC Evaluation Board Graphic User Interface IDE
The EVAL-AD5770RSDZ is an evaluation board for the AD5770R; a six-channel current DAC with 14-bit a resolution, programmable output current ranges, SPI interface, output current monitor, integrated thermal shutdown, and compliance voltage monitor. The evaluation board integrates all the hardware needed for the AD5770R to function (except external power source, programming platform, and input voltage signal), including power control circuitry, voltage references, and supporting components. The evaluation board includes a range of test points and screw terminals for accessing the various AD5770R pins, and on-board jumpers allow for configuration of the circuit. The AD5770R is programmable via a USB connection (supplied via EVAL-AD5770RSDZ), using PC software that allows for changing the output current range of the AD5770R.
Drawings/Package

Key Features
-
Testing of the AD5770R
-
Test points and screw terminals for accessing the AD5770R
-
Programmable via GUI on a Windows PC
General Applications
-
Testing the AD5770R
-
Photonics
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD5770R | |
| DAC | |
| 14 | |
| Win 7|Win 10 | |
| Graphic User Interface | |
| SPI | |
| 3.3(Typ) | |
| Yes | |
| No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

