Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Input Type
DC
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
130
Maximum Input Current (mA)
0.08
Maximum Output Current (A)
80
Output Type
DC
I/O Isolation Voltage (V)
4000
Peak Non-Repetitive Surge Current (A)
1000
Maximum Off-State Leakage Current (uA)
100
Typical Input to Output Capacitance (pF)
8(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Screw
Package Height
30(Max)
Package Width
45(Max)
Package Length
58.5(Max)
PCB changed
4
Pin Count
4