Switch Push Button
ESE-20D443
Switch Push Button N.O. SPST Square Plunger 0.1A 14VDC Momentary Thru-Hole PC Pins Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.50.90.33
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Square Plunger
Switch Configuration
N.O.
Maximum Current Rating (A)
0.1@14VDC
Actuator Length (mm)
3.5
Number of Rows
2
Row Spacing (mm)
8
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
6
Body Orientation
Straight
Packaging
Bulk
Body Length (mm)
7.9
Body Depth (mm)
7.8
Body Height (mm)
8.9
Product Length (mm)
7.9
Product Depth (mm)
9.1
Product Height (mm)
17.5

