Switch Push Button
ESE-20C443
Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Thru-Hole PC Pins Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.50.90.31
Automotive
Yes
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Square Plunger
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.1@14VDC
Actuator Length (mm)
5.5
Number of Rows
2
Row Spacing (mm)
8
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Pitch (mm)
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
7.9
Product Depth (mm)
8.15
Product Height (mm)
17.5

