| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 25 | |
| 3500 | |
| 230 | |
| 85 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 6.2 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this ERZ-V10D471 MOV from Panasonic in order to change resistance of it. This device's clamping current is 25 A and clamping voltage is 775 V. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its capacitance value is 230pF. This varistor has a voltage of 470 V. This product is 14.5 mm tall and 6.2 mm deep with a diameter of 11.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

