Panasonic IndustryERJ-P08J4R7VResistor Fixed Single-Surface Mount

Res Thick Film 1206 4.7 Ohm 5% 0.667W(2/3W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive

The ERJ-P08J4R7V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 4.7 Ohm. This part has a power rating of 0.667 (2/3) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is -100 to 600 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0174
    1. 10000+$0.0174
    2. 15000+$0.0172
    3. 20000+$0.0170
    4. 25000+$0.0156
    5. 40000+$0.0154
    6. 50000+$0.0151
    7. 60000+$0.0149
    8. 100000+$0.0145

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.