Panasonic IndustryERJ-U0XF10R7YResistor Fixed Single-Surface Mount
Res Thick Film 01005 10.7 Ohm 1% 0.031W(1/32W) ±300ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10.7 | |
| 1% | |
| 15 | |
| No | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| Yes | |
| 01005 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 01005 | |
| 0.4 | |
| 0.2 | |
| 0.13 | |
| 0.00004 | |
| ±0.02 | |
| ±0.02 | |
| ±0.02 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

