Panasonic IndustryERJ-6GEYJ184VResistor Fixed Single-Surface Mount

Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6GEYJ184V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 180K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

45,000 parts: Ships in 2 days

    Total$34.00Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0068

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.