10-25% Off

Panasonic IndustryERJ-3EKF2943VResistor Fixed Single-Surface Mount

Res Thick Film 0603 294K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF2943V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 294K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0048
    1. 50000+$0.0048
    2. 75000+$0.0047
    3. 120000+$0.0045
    4. 150000+$0.0044
    5. 250000+$0.0043

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.