Panasonic IndustryERJ-1TNF5100UResistor Fixed Single-Surface Mount

Res Thick Film 2512 510 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-1TNF5100U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.2221
    1. 4000+$0.2221
    2. 8000+$0.2199
    3. 12000+$0.2177
    4. 20000+$0.2155
    5. 24000+$0.2133
    6. 40000+$0.2112
    7. 60000+$0.2091
    8. 100000+$0.2070
    9. 120000+$0.2049

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.