Panasonic IndustryERJ-14NF5112UResistor Fixed Single-Surface Mount

Res Thick Film 1210 51.1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-14NF5112U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 51.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0556
    1. 10000+$0.0556
    2. 15000+$0.0544
    3. 20000+$0.0538
    4. 25000+$0.0533
    5. 30000+$0.0527
    6. 40000+$0.0523
    7. 50000+$0.0520
    8. 60000+$0.0519
    9. 100000+$0.0517

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.