Panasonic IndustryERJ-12SF86R6UResistor Fixed Single-Surface Mount

Res Thick Film 2010 86.6 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-12SF86R6U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 86.6 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

4,822 parts: Ships in 2 days

    Total$98.67Price for 3311

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 4,822 parts
      • Price: $0.0298

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.