Panasonic IndustryERJ-12SF8250UResistor Fixed Single-Surface Mount

Res Thick Film 2010 825 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-12SF8250U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 825 Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0925
    1. 10000+$0.0925
    2. 15000+$0.0905
    3. 25000+$0.0895
    4. 30000+$0.0886
    5. 40000+$0.0868
    6. 50000+$0.0863
    7. 60000+$0.0862
    8. 100000+$0.0861

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.