Panasonic IndustryERA-3AEB511VResistor Fixed Single-Surface Mount

Res Thin Film 0603 510 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-3AEB511V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 35,000 parts

Regional Inventory: 5,000

    Total$0.04Price for 1

    5,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Japan
         
      • Price: $0.0364
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.0364
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 30,000 parts
      • Price: $0.1308

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.