SwitchcraftEPS3SL1Switch Slide
Switch Slide DPDT Flush Slide 10.1A 250VAC 250VDC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| European Line Voltage Selector | |
| Flush Slide | |
| DPDT | |
| 10.1@125VAC 125VDC@(CSA/UL) | |
| 2000Vrms | |
| 1000 | |
| Red | |
| 2 | |
| 7.01 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 8 | |
| Plastic/Glass | |
| Straight | |
| -20 | |
| 70 | |
| 23.29 |
The best way to turn on or off your application is by using this european line voltage selector EPS3SL1 slide switch from Switchcraft. It has a DPDT configuration. This device has a maximum current rating of 10.1 A @ 125VAC 125VDC@(CSA/UL). This slide switch has an operating temperature range of -20 °C to 70 °C. The EPS3SL1 slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 23.29 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
