EVERLIGHT Electronics Co., LtdELSH-Q91L1-0LPNM-CB4B6LEDs
LED Uni-Color Blue 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| AlGaInP | |
| Circular | |
| Top Mount | |
| 275mW(Min) | |
| 460(Max) | |
| 120 | |
| 600 | |
| 350 | |
| 3.85 | |
| -40 | |
| 100 | |
| No | |
| Royal Blue | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 3.05 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

