MEAN WELLELG-75-C1050BLED Power Supplies
AC/DC LED Power Supply 74.55W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 35 to 71 | |
| 1050 | |
| 74.55 | |
| 100VAC to 305VAC|142VDC to 431VDC | |
| 0-10V/PWM/Resistor | |
| 0.97(Min) | |
| 90(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 85 | |
| 800 | |
| Mounting | Screw |
| Package Height | 35.5 mm |
| Package Width | 63 mm |
| Package Length | 180 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

