AmphenolELFH0425GConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 23.67 | |
| 8.1 | |
| 12.06 | |
| 3.93 | |
| Through Hole |
This shrouded ELFH0425G header connector from Amphenol reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of brass and plated with tin-lead. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. This product is 20.47 mm long, 12.06 mm tall and 8.1 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. ELFH0425G is housed in green polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

