SamtecEJH-105-01-S-D-SM-LCConnector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 30.33 | |
| 11.87 | |
| 17.01 | |
| Surface Mount |
Samtec's ejector EJH-105-01-S-D-SM-LC header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.33 mm long, 17.01 mm tall and 11.87 mm deep. This connector has an operating temperature of -55 to 125 °C. EJH-105-01-S-D-SM-LC is housed in liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

