Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
Unknown
PPAP
Unknown
Display Size (in)
5.5
Pixel Format (Pixels)
1080x1920
Resolution Standard
HD 1080
Backlight
LED
Touchscreen
Yes
Active Area (mm)
68.04x120.96
Interface Type
I2C
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
120.96
Package Width
68.04

