| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 50 | |
| 2@Ta=55C | |
| 75 | |
| 0.95 | |
| 5 | |
| 50 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

