Arrow Electronic Components Online
EFR32FG28B320F1024IM48A|SLCNLABS|simage
EFR32FG28B320F1024IM48A|SLCNLABS|limage
RF Transceivers

EFR32FG28B320F1024IM48-A

RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/GFSK/MSK/GMSK/OOK/OQPSK
  • Maximum Data Rate
    2Mbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500|500 to 1500|1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    2400
  • Operating Band Frequency (MHz)
    433 to 2400
  • Minimum Operating Supply Voltage
    1.71V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.8V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources