Panasonic IndustryEEE-FK1V152AMCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| 0.035@20°C@100kHz | |
| 1.8 | |
| 525@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.05 |
By implementing this electrolytic EEE-FK1V152AM aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 525@2Min μA. This product is 16.5 mm tall with a diameter of 16 mm. Its capacitance value is 1500uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

