| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.49.80.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 5 |
| Slit Width (mm) | 0.5 |
| Peak Wavelength (nm) | 940 |
| Maximum Rise Time (ns) | 8000(Typ) |
| Maximum Fall Time (ns) | 8000(Typ) |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 50 |
| Maximum Collector Current (mA) | 20 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Reverse Voltage (V) | 4 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 95 |
| Mounting | Snap Fit |
| Package Height | 12.6 |
| Package Width | 8 |
| Package Length | 17 |
| PCB changed | 3 |
| Pin Count | 3 |