Panasonic IndustryECW-F4274JLBCapacitor Film
Cap Film 0.27uF 400V PP 5%( 18 X 8.8 X 18.4mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.27uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 18 X 8.8 X 18.4 | |
| Outside Bend Standoff | |
| -40 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 8.8(Max) | |
| 18.4(Max) | |
| 0.8 | |
| 4.5 | |
| 18.4(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

