Panasonic IndustryECW-F2W155JAQCapacitor Film
Cap Film 1.5uF 450V PP 5%( 18.8 X 10.7 X 22.8mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 450VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.8 X 10.7 X 22.8 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bag | |
| 18.8(Max) | |
| 10.7(Max) | |
| 22.8(Max) | |
| 0.8 | |
| 4.5 | |
| 22.8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

