ECS Inc InternationalECS-SR1-7.37-B-TRResonators
Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 7.37 | |
| ±0.5% | |
| ±0.3% | |
| ±0.3%/(10th) Year | |
| 30 | |
| 40 | |
| -20 | |
| 80 | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 3.3 mm |
| Package Length | 7.5 mm |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

