ECS Inc InternationalECS-264.513-CD-0381TRCrystals
Crystal 26.4513MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 30Ohm 2-Pin HC-49/US SMD T/R
| Not Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 26.4513 | |
| ±20 | |
| ±30 | |
| ±5 (1st) | |
| 12 | |
| 30 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

