Panasonic IndustryECQ-UAAF683MCapacitor Film
Cap Film Suppression X2 0.068uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.068uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 17.5 | |
| 5 | |
| 12 | |
| 0.6 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

