Panasonic IndustryECQ-E2123JBCapacitor Film
Cap Film 0.012uF 250V PET 5%( 7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.012uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.9 X 4.2 X 7.1 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 7.9(Max) | |
| 4.2(Max) | |
| 7.1(Max) | |
| 0.5 | |
| 4.5 | |
| 8.1(Max) |
This ECQ-E2123JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.012uF. This product is 7.9(Max) mm long, 7.1(Max) mm tall and 4.2(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The ECQ-E2123JB part has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

