50-75% Off
Panasonic IndustryECH-U1C153JX5Capacitor Film
Cap Film 0.015uF 16V PPS 5%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.015uF | |
| 5% | |
| 16VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 3.2 X 1.6 X 0.9 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.9 |
This ECH-U1C153JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.015uF. It has a tolerance of 5%. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

