Panasonic IndustryECE-A1EN4R7UCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4.7uF 25V 20% Radial 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 25VDC | |
| 6.53@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Bulk |
Using the aluminum anode based electrolytic ECE-A1EN4R7U electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1EN4R7U aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF. Its leakage current is 6.53@5Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

