Quectel Wireless Solutions Co., LtdEC21AFA-MINIPCIECellular Modules
CAT 1/LTE Cellular Module M2M LLCC
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Yes | |
| No | |
| Yes | |
| 5000|10000 | |
| CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP | |
| M2M | |
| UART/USB | |
| 3.3V | |
| 3.8V | |
| 4.3V | |
| -40 | |
| 85 | |
| CAT 1/LTE | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 29 |
| Package Length | 32 |
| Supplier Package | LLCC |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

