TE ConnectivityDT06-2S-C015Connector Discrete Wire Housing
Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box Automotive
DEUTSCH DT connectors are designed for high-performance and reliable connections up to 13A in the harshest environments. The V0-recognized thermoplastic housing features a wide operating temperature range and the silicone rear wire and interface seals prevent debris and moisture ingress up to IP68 rating.
Applications
- • Forklifts
- • ASRS shuttles
Insertion and Extraction Tools
OCEAN End Feed Applicator with Mechanical Feed
OCEAN End Feed Applicator with Pneumatic Feed
Deutsch Commercial Vehicle Connector Portfolio
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | Unknown |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 250VDC | |
| -55 | |
| 125 | |
| Box | |
| 28.4 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

