Overview
Littelfuse DST series Ultra Low VF Schottky Barrier Rectifier is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes.
Applications:
- • Switching mode power supply
- • DC/DC converters
- • Free-Wheeling diodes
- • Polarity Protection Diodes
Features and Benefits:
- • Ultra low forward voltage drop
- • High frequency operation
- • High junction temperature capability
- • Guard ring for enhanced ruggedness and long term reliability
- • Common cathode configuration in ITO220AB package
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 50 | |
| 40 | |
| 250 | |
| 0.6@20A | |
| 1000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 4.5 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

