Arrow Electronic Components Online
DSPD56374AE|NXP|simage
DSPD56374AE|NXP|limage
Digital Signal Processors - DSPs

DSPD56374AE

DSP Fixed-Point 24bit 150MHz 150MIPS 52-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Custom
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    24
  • Device Million Instructions per Second (MIPS)
    150
  • Program Memory Type
    ROM
  • Program Memory Size
    24KB
  • RAM Size
    54KB
  • Programmability
    Yes
  • Device Input Clock Speed (MHz)
    150
  • Minimum Operating Supply Voltage (V)
    1.2|3.14
  • Typical Operating Supply Voltage (V)
    1.25|3.3
  • Maximum Operating Supply Voltage (V)
    1.3|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    52
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources