Top Searched
Digital Signal Processors - DSPs
DSPB56725CAF
DSP 24bit 200MHz 200MIPS 80-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
SVHC
Yes
Automotive
Yes
PPAP
Yes
Data Bus Width (bit)
24
Device Million Instructions per Second (MIPS)
200
Programmability
Yes
Interface Type
I2C/SPI
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
14
Package Length
14
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

