Digital Signal Processors - DSPs
DSPB56720CAG
DSP 24bit 200MHz 200MIPS 144-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
SVHC
Yes
Automotive
Yes
PPAP
Yes
Device Core
DSP56300
Data Bus Width (bit)
24
Device Million Instructions per Second (MIPS)
200
Programmability
No
Interface Type
I2C/SPI
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95|3.14
Typical Operating Supply Voltage (V)
1|3.3
Maximum Operating Supply Voltage (V)
1.05|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

