Arrow Electronic Components Online
DSPB56374AFC|NXP|simage
DSPB56374AFC|NXP|limage
Digital Signal Processors - DSPs

DSPB56374AFC

DSP 24bit 150MHz 150MIPS Automotive AEC-Q100 80-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    LTB
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Core
    DSP56300
  • Data Bus Width (bit)
    24
  • Device Million Instructions per Second (MIPS)
    150
  • Program Memory Type
    ROM
  • Program Memory Size
    24KB
  • RAM Size
    54KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI
  • Number of I/Os
    47
  • Device Input Clock Speed (MHz)
    150
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.2|3.14
  • Typical Operating Supply Voltage (V)
    1.25|3.3
  • Maximum Operating Supply Voltage (V)
    1.3|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources