Digital Signal Processors - DSPs
DSPB56371AF150
DSP Fixed-Point 24bit 150MHz 150MIPS 80-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Device Core
DSP56300
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
24
Device Million Instructions per Second (MIPS)
150
Program Memory Type
ROM
Program Memory Size
192KB
RAM Size
264KB
Programmability
Yes
Interface Type
I2C/I2S/SPI
Number of I/Os
39
Device Input Clock Speed (MHz)
150
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.2|3.14
Typical Operating Supply Voltage (V)
1.25|3.3
Maximum Operating Supply Voltage (V)
1.3|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Tray
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
14
Package Length
14
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

